This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

JVRS9S221KRF

Extended
Manufacturer
KNSCHA
MFR.Part #
JVRS9S221KRF
JLCPCB Part #
C3034532
Package
4032
Description
140V 180V 2.5kA 20J 220V 360V 400mW 450pF@1kHz 4032 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 97

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1171
50+ $0.0932
150+ $0.0811
1500+ $0.0699
3000+ $0.0626
4500+ $0.0591

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons