
* Images are for reference only
82CL0125
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 82CL0125
- JLCPCB Part #
- C5359306
- Package
- Plugin,P=5mm
- Description
- 220nF 63V Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 434
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 432
In-stock Item Pricing
Qty Unit Price
1+
$0.0824
50+
$0.0661
150+
$0.0581
500+
$0.0520
2000+
$0.0472
4000+
$0.0448
Related Products