Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KMTG1909
KMTG1909 - 1
KMTG1909 - 2
KMTG1909 - 3
KMTG1909 - 4
Extended1/4
* Images are for reference only
KMTG1909
Attributes
Value
Manufacturer
KINGSTATE
MFR.Part #
KMTG1909
JLCPCB Part #
C7421673
Package
SMD,19x19mm
Description
-40℃~+85℃ 12V 18V 19mm 19mm 2kHz 38mA 8.5mm 88dB Passive (Externally Driven) Piezoelectric SMD,19x19mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackageSMD,19x19mm
Operating Temperature-40℃~+85℃
Voltage Rating12V
Sound Pressure Level(SPL)88dB
Driver CircuitryPassive (Externally Driven)
Length19mm
TechnologyPiezoelectric
Voltage - Supply18V
Frequency2kHz
Height8.5mm
Width19mm
Current Consumption38mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KMTG1909
KMTG1909

* Images are for reference only

KMTG1909

Extended
Manufacturer

KINGSTATE

MFR.Part #
KMTG1909
JLCPCB Part #
C7421673
Package
SMD,19x19mm
Description
-40℃~+85℃ 12V 18V 19mm 19mm 2kHz 38mA 8.5mm 88dB Passive (Externally Driven) Piezoelectric SMD,19x19mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KMTG1909

* Images are for reference only

KMTG1909
Extended
Manufacturer

KINGSTATE

MFR.Part #
KMTG1909
JLCPCB Part #
C7421673
Package
SMD,19x19mm
Description
-40℃~+85℃ 12V 18V 19mm 19mm 2kHz 38mA 8.5mm 88dB Passive (Externally Driven) Piezoelectric SMD,19x19mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KMTG1909 Specifications

KMTG1909 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackageSMD,19x19mm
Operating Temperature-40℃~+85℃
Voltage Rating12V
Sound Pressure Level(SPL)88dB
Driver CircuitryPassive (Externally Driven)
Length19mm
TechnologyPiezoelectric
Voltage - Supply18V
Frequency2kHz
Height8.5mm
Width19mm
Current Consumption38mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KMTG1909. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KMTG1909 Documents

KMTG1909 datasheets or manufacturer documentation.

Datasheet: KMTG1909 Datasheet (PDF)

KMTG1909 Schematic Symbol & PCB Footprint

The KMTG1909 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.