Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KMTG1740D
KMTG1740D - 1
KMTG1740D - 2
KMTG1740D - 3
Extended1/3
* Images are for reference only
KMTG1740D
Attributes
Value
Manufacturer
KINGSTATE
MFR.Part #
KMTG1740D
JLCPCB Part #
C7421670
Package
SMD,D=17mm
Description
-40℃~+85℃ 12V 12mA 17mm 30V 4kHz 6.2mm 90dB Passive (Externally Driven) Piezoelectric SMD,D=17mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackageSMD,D=17mm
Operating Temperature-40℃~+85℃
Voltage Rating12V
Diameter(φD)17mm
Sound Pressure Level(SPL)90dB
Driver CircuitryPassive (Externally Driven)
TechnologyPiezoelectric
Voltage - Supply30V
Frequency4kHz
Height6.2mm
Current Consumption12mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KMTG1740D
KMTG1740D

* Images are for reference only

KMTG1740D

Extended
Manufacturer

KINGSTATE

MFR.Part #
KMTG1740D
JLCPCB Part #
C7421670
Package
SMD,D=17mm
Description
-40℃~+85℃ 12V 12mA 17mm 30V 4kHz 6.2mm 90dB Passive (Externally Driven) Piezoelectric SMD,D=17mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KMTG1740D

* Images are for reference only

KMTG1740D
Extended
Manufacturer

KINGSTATE

MFR.Part #
KMTG1740D
JLCPCB Part #
C7421670
Package
SMD,D=17mm
Description
-40℃~+85℃ 12V 12mA 17mm 30V 4kHz 6.2mm 90dB Passive (Externally Driven) Piezoelectric SMD,D=17mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KMTG1740D Specifications

KMTG1740D technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackageSMD,D=17mm
Operating Temperature-40℃~+85℃
Voltage Rating12V
Diameter(φD)17mm
Sound Pressure Level(SPL)90dB
Driver CircuitryPassive (Externally Driven)
TechnologyPiezoelectric
Voltage - Supply30V
Frequency4kHz
Height6.2mm
Current Consumption12mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KMTG1740D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KMTG1740D Documents

KMTG1740D datasheets or manufacturer documentation.

Datasheet: KMTG1740D Datasheet (PDF)

KMTG1740D Schematic Symbol & PCB Footprint

The KMTG1740D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.