
* Images are for reference only
KM-23SGD-F
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- KM-23SGD-F
- JLCPCB Part #
- C598243
- Package
- SOT-23
- Description
- -40℃~+85℃ 140° 2.5V 20mA 565nm 568nm 62.5mW 8mcd Discrete Diode Green Diffused Lens Yellow Green SOT-23 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2206
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2195
In-stock Item Pricing
Qty Unit Price
1+
$0.3567
50+
$0.2820
150+
$0.2497
500+
$0.2098
2000+
$0.1919
4000+
$0.1813
Welcome back, may I help you?