
* Images are for reference only
KIA08TB80DB
Extended
- Manufacturer
- KIA Semicon Tech
- MFR.Part #
- KIA08TB80DB
- JLCPCB Part #
- C51883048
- Package
- TO-263
- Description
- -55℃~+150℃ 1 Independent 1.7V@8A 5uA 75ns 800V 8A TO-263 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.4734
50+
$0.3929
150+
$0.3575
800+
$0.3140
2400+
$0.2947
4800+
$0.2834
Related Products