Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. KH-1608-H08
KH-1608-H08 - 1
KH-1608-H08 - 2
KH-1608-H08 - 3
Extended1/3
* Images are for reference only
KH-1608-H08
Attributes
Value
Manufacturer
Shenzhen Kinghelm Elec
MFR.Part #
KH-1608-H08
JLCPCB Part #
C2925416
Package
0603
Description
-40℃~+110℃ 0.75mm 0.93mm 1.7mm 120MHz 2.28dBi 2.45GHz 4W 50Ω Patch Antenna 0603 Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerShenzhen Kinghelm Elec
Package0603
Operating Temperature-40℃~+110℃
Peak Gain2.28dBi
Antenna TypePatch Antenna
Length1.7mm
Bandwidth120MHz
Height0.75mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width0.93mm
Power4W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. KH-1608-H08
KH-1608-H08

* Images are for reference only

KH-1608-H08

Extended
Manufacturer

Shenzhen Kinghelm Elec

MFR.Part #
KH-1608-H08
JLCPCB Part #
C2925416
Package
0603
Description
-40℃~+110℃ 0.75mm 0.93mm 1.7mm 120MHz 2.28dBi 2.45GHz 4W 50Ω Patch Antenna 0603 Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KH-1608-H08

* Images are for reference only

KH-1608-H08
Extended
Manufacturer

Shenzhen Kinghelm Elec

MFR.Part #
KH-1608-H08
JLCPCB Part #
C2925416
Package
0603
Description
-40℃~+110℃ 0.75mm 0.93mm 1.7mm 120MHz 2.28dBi 2.45GHz 4W 50Ω Patch Antenna 0603 Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KH-1608-H08 Specifications

KH-1608-H08 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerShenzhen Kinghelm Elec
Package0603
Operating Temperature-40℃~+110℃
Peak Gain2.28dBi
Antenna TypePatch Antenna
Length1.7mm
Bandwidth120MHz
Height0.75mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width0.93mm
Power4W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-1608-H08. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KH-1608-H08 Documents

KH-1608-H08 datasheets or manufacturer documentation.

Datasheet: KH-1608-H08 Datasheet (PDF)

KH-1608-H08 Schematic Symbol & PCB Footprint

The KH-1608-H08 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.