Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. KG5-420S
KG5-420S - 1
KG5-420S - 2
KG5-420S - 3
KG5-420S - 4
Extended1/4
* Images are for reference only
KG5-420S
Attributes
Value
Manufacturer
SURGING
MFR.Part #
KG5-420S
JLCPCB Part #
C2908059
Package
Plugin,5.5x6mm
Description
-40℃~+125℃ 2 380V~495V 500A 680nF 插件,5.5x6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerSURGING
PackagePlugin,5.5x6mm
Impulse Discharge Current500A
Impulse Breakdown Voltage(Vimp)520V
Length6mm
Diameter (φD)5.5mm
Voltage - DC Spark Over (Nom)380V~495V
Operating Temperature Range-40℃~+125℃
inter-electrode capacitance680nF
Number of Poles2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. KG5-420S
KG5-420S

* Images are for reference only

KG5-420S

Extended
Manufacturer

SURGING

MFR.Part #
KG5-420S
JLCPCB Part #
C2908059
Package
Plugin,5.5x6mm
Description
-40℃~+125℃ 2 380V~495V 500A 680nF 插件,5.5x6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KG5-420S

* Images are for reference only

KG5-420S
Extended
Manufacturer

SURGING

MFR.Part #
KG5-420S
JLCPCB Part #
C2908059
Package
Plugin,5.5x6mm
Description
-40℃~+125℃ 2 380V~495V 500A 680nF 插件,5.5x6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KG5-420S Specifications

KG5-420S technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerSURGING
PackagePlugin,5.5x6mm
Impulse Discharge Current500A
Impulse Breakdown Voltage(Vimp)520V
Length6mm
Diameter (φD)5.5mm
Voltage - DC Spark Over (Nom)380V~495V
Operating Temperature Range-40℃~+125℃
inter-electrode capacitance680nF
Number of Poles2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KG5-420S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KG5-420S Documents

KG5-420S datasheets or manufacturer documentation.

Datasheet: KG5-420S Datasheet (PDF)

KG5-420S Schematic Symbol & PCB Footprint

The KG5-420S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.