
* Images are for reference only
DSDP05LHGETB
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSDP05LHGETB
- JLCPCB Part #
- C5145098
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 2,000 cycles 2.54mm 24V 25mA 5 Blue PC Pin Piano Key SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 34
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7877
200+
$0.3061
500+
$0.2948
1000+
$0.2900
Related Products
Welcome back, may I help you?