
T540B107K004BH87107610
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | 1411 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Voltage Rating | 4V | |
| Tolerance | ±10% | |
| Capacitance | 100uF |

* Images are for reference only
T540B107K004BH87107610
Extended- Manufacturer
- MFR.Part #
- T540B107K004BH87107610
- JLCPCB Part #
- C1576599
- Package
- 1411
- Description
- -55℃~+125℃ 100uF 4V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T540B107K004BH87107610
Extended- Manufacturer
- MFR.Part #
- T540B107K004BH87107610
- JLCPCB Part #
- C1576599
- Package
- 1411
- Description
- -55℃~+125℃ 100uF 4V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T540B107K004BH87107610 Specifications
T540B107K004BH87107610 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | 1411 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Voltage Rating | 4V | |
| Tolerance | ±10% | |
| Capacitance | 100uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T540B107K004BH87107610. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T540B107K004BH87107610 Documents
T540B107K004BH87107610 datasheets or manufacturer documentation.
Datasheet: T540B107K004BH87107610 Datasheet (PDF)
T540B107K004BH87107610 Schematic Symbol & PCB Footprint
The T540B107K004BH87107610 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.