
* Images are for reference only
T521B106M035ATE150
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T521B106M035ATE150
- JLCPCB Part #
- C5106870
- Package
- 1411
- Description
- -55℃~+105℃ 10uF 150mΩ@100kHz 35V ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6332
200+
$0.2459
500+
$0.2379
1000+
$0.2331