This website requires JavaScript.
no-image

* Images are for reference only

T498C336M016ATE900

Extended
Manufacturer
KEMET
MFR.Part #
T498C336M016ATE900
JLCPCB Part #
C19938895
Package
CASE-C-6032-21(mm)
Description
1.3uA@5mins 1.5Ω@100kHz 16V 271mA@100kHz 33uF ±20% CASE-C-6032-21(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 134

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 134

In-stock Item Pricing

Qty Unit Price
1+ $1.8128
10+ $1.5586
30+ $1.4010
100+ $1.2386
500+ $1.1646
1000+ $1.1324
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons