T491C156K016AG4852
Extended
* Images are for reference only

T491C156K016AG4852

Attributes
Value
Manufacturer
MFR.Part #
T491C156K016AG4852
JLCPCB Part #
C1960317
Package
2312
Description
-55℃~+125℃ 1.6Ω 15uF 16V ±10% 2312 Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
Package2312
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.6Ω
Voltage Rating16V
Tolerance±10%
Capacitance15uF