
T491B335M010AH
- Manufacturer
- MFR.Part #
- T491B335M010AH
- JLCPCB Part #
- C1957410
- Package
- 1411
- Description
- -55℃~+125℃ 10V 3.3uF ±20% 1411 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | 1411 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 3.3uF |

* Images are for reference only
T491B335M010AH
Extended- Manufacturer
- MFR.Part #
- T491B335M010AH
- JLCPCB Part #
- C1957410
- Package
- 1411
- Description
- -55℃~+125℃ 10V 3.3uF ±20% 1411 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T491B335M010AH
Extended- Manufacturer
- MFR.Part #
- T491B335M010AH
- JLCPCB Part #
- C1957410
- Package
- 1411
- Description
- -55℃~+125℃ 10V 3.3uF ±20% 1411 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T491B335M010AH Specifications
T491B335M010AH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | 1411 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 3.3uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T491B335M010AH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T491B335M010AH Schematic Symbol & PCB Footprint
The T491B335M010AH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.