This website requires JavaScript.
no-image

* Images are for reference only

T491B106K006ATZQ01

Extended
Manufacturer
KEMET
MFR.Part #
T491B106K006ATZQ01
JLCPCB Part #
C4951654
Package
1411
Description
-55℃~+125℃ 10uF 3.5Ω 6.3V ±10% 1411 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2256
200+ $0.0874
500+ $0.0843
1000+ $0.0827
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons