T491A106K004AH
Extended
* Images are for reference only

T491A106K004AH

Attributes
Value
Manufacturer
MFR.Part #
T491A106K004AH
JLCPCB Part #
C1955592
Package
1206
Description
-55℃~+125℃ 10uF 4.5Ω 4V ±10% 1206 Tantalum Capacitors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
Package1206
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)4.5Ω
Voltage Rating4V
Tolerance±10%
Capacitance10uF