
T491A105K020ZTZ001
- Manufacturer
- MFR.Part #
- T491A105K020ZTZ001
- JLCPCB Part #
- C19753307
- Package
- -
- Description
- -55℃~+125℃ 1uF 20V 9Ω ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 9Ω | |
| Voltage Rating | 20V | |
| Tolerance | ±10% | |
| Capacitance | 1uF |

* Images are for reference only
T491A105K020ZTZ001
Extended- Manufacturer
- MFR.Part #
- T491A105K020ZTZ001
- JLCPCB Part #
- C19753307
- Package
- -
- Description
- -55℃~+125℃ 1uF 20V 9Ω ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T491A105K020ZTZ001
Extended- Manufacturer
- MFR.Part #
- T491A105K020ZTZ001
- JLCPCB Part #
- C19753307
- Package
- -
- Description
- -55℃~+125℃ 1uF 20V 9Ω ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T491A105K020ZTZ001 Specifications
T491A105K020ZTZ001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 9Ω | |
| Voltage Rating | 20V | |
| Tolerance | ±10% | |
| Capacitance | 1uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T491A105K020ZTZ001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T491A105K020ZTZ001 Schematic Symbol & PCB Footprint
The T491A105K020ZTZ001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.