
* Images are for reference only
T140D227K020AS
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T140D227K020AS
- JLCPCB Part #
- C1016900
- Package
- Plugin,D8.9xL8.9mm
- Description
- -55℃~+125℃ 20V 220uF ±10% 插件,D8.9xL8.9mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7368
200+
$9.1854
500+
$8.8637
1000+
$8.7045