
* Images are for reference only
SMC5.7223J50J33TR12
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SMC5.7223J50J33TR12
- JLCPCB Part #
- C3777773
- Package
- 2220
- Description
- -55℃~+125℃ 22nF 50V Metallized PPS ±5% 2220 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0327
200+
$0.4006
500+
$0.3861
1000+
$0.3796