
* Images are for reference only
R74NI2330AA00K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R74NI2330AA00K
- JLCPCB Part #
- C236043
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 1.3kV 33nF ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5962
10+
$0.4805
30+
$0.4307
100+
$0.3681
500+
$0.2781
1000+
$0.2604
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products