
* Images are for reference only
R71PR468050H6K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R71PR468050H6K
- JLCPCB Part #
- C3781298
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+125℃ 220V、630V 6.8uF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 144
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.7767
10+
$4.9910
30+
$4.5225
100+
$4.0508
500+
$3.8318
1000+
$3.7352