
R474F14700001K
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage(AC) | 440V | |
| Tolerance | ±10% | |
| Capacitance | 4.7nF | |
| Ratings | X2 |

* Images are for reference only
R474F14700001K
Extended- Manufacturer
- MFR.Part #
- R474F14700001K
- JLCPCB Part #
- C19900612
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 4.7nF 440V X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
R474F14700001K
Extended- Manufacturer
- MFR.Part #
- R474F14700001K
- JLCPCB Part #
- C19900612
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 4.7nF 440V X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R474F14700001K Specifications
R474F14700001K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage(AC) | 440V | |
| Tolerance | ±10% | |
| Capacitance | 4.7nF | |
| Ratings | X2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R474F14700001K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R474F14700001K Documents
R474F14700001K datasheets or manufacturer documentation.
Datasheet: R474F14700001K Datasheet (PDF)
R474F14700001K Schematic Symbol & PCB Footprint
The R474F14700001K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.