
* Images are for reference only
R46KF247050N0M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R46KF247050N0M
- JLCPCB Part #
- C600380
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 275V 47nF ±20% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1681
200+
$0.0650
500+
$0.0628
1500+
$0.0617