
* Images are for reference only
PME278RB5100MR30
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PME278RB5100MR30
- JLCPCB Part #
- C3295251
- Package
- Plugin,P=15.2mm
- Description
- -40℃~+110℃ 10nF 440V X1 ±20% 插件,P=15.2mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6754
200+
$0.2622
500+
$0.2525
1000+
$0.2477
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products