
* Images are for reference only
PME271M647KR30
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PME271M647KR30
- JLCPCB Part #
- C3295204
- Package
- Plugin,P=25.4mm
- Description
- -40℃~+110℃ 275V 470nF X2 ±10% 插件,P=25.4mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$3.7138
10+
$3.6367
30+
$3.5869
100+
$3.5355