
* Images are for reference only
PME271M622KR30
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PME271M622KR30
- JLCPCB Part #
- C600314
- Package
- Plugin,P=20.3mm
- Description
- -40℃~+110℃ 220nF 275V X2 ±10% 插件,P=20.3mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0559
10+
$1.0301
30+
$1.0141
100+
$0.9980