
* Images are for reference only
PHE820MB5220MR17
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE820MB5220MR17
- JLCPCB Part #
- C6251776
- Package
- Plugin,P=15mm
- Description
- -40℃~+100℃ 22nF 275V X2 ±20% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7512
200+
$0.2992
500+
$0.2896
800+
$0.2847
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →