
* Images are for reference only
PHE450RB5470JR25
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE450RB5470JR25
- JLCPCB Part #
- C3804224
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 47nF 650V、1.6kV ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7239
300+
$0.2815
600+
$0.2703
900+
$0.2654
Related Products