
* Images are for reference only
PHE426KB6470JR06
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE426KB6470JR06
- JLCPCB Part #
- C3807018
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 220V、400V 470nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4841
200+
$0.1882
500+
$0.1818
1000+
$0.1785