This website requires JavaScript.
no-image

* Images are for reference only

P272CP683M300A

Extended
Manufacturer
KEMET
MFR.Part #
P272CP683M300A
JLCPCB Part #
C3295174
Package
Plugin,P=20.3mm
Description
-40℃~+115℃ 300V 68nF Y2 ±20% 插件,P=20.3mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2785
200+ $0.4953
500+ $0.4776
1000+ $0.4696

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons