
* Images are for reference only
MPXV1D1770L3R3
Extended
- Manufacturer
- KEMET
- MFR.Part #
- MPXV1D1770L3R3
- JLCPCB Part #
- C1852669
- Package
- SMD,17x17mm
- Description
- 28A 3.3uH 3.4mΩ 30.5A AEC-Q200 ±20% SMD,17x17mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1798
200+
$1.2317
500+
$1.1882
1000+
$1.1657