This website requires JavaScript.
no-image

* Images are for reference only

M39003/01-2775

Extended
Manufacturer
KEMET
MFR.Part #
M39003/01-2775
JLCPCB Part #
C1657241
Package
Plugin,D7.3xL20.9mm
Description
-55℃~+125℃ 1.2Ω 20V 47uF ±10% 插件,D7.3xL20.9mm Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.0739
200+ $5.4466
500+ $5.2552
1000+ $5.1620
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons