
T322C475K035AS
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D4.6xL8.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3Ω | |
| Voltage Rating | 35V | |
| Tolerance | ±10% | |
| Capacitance | 4.7uF |

* Images are for reference only
T322C475K035AS
Extended- Manufacturer
- MFR.Part #
- T322C475K035AS
- JLCPCB Part #
- C1651469
- Package
- Plugin,D4.6xL8.8mm
- Description
- -55℃~+125℃ 35V 3Ω 4.7uF ±10% 插件,D4.6xL8.8mm Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T322C475K035AS
Extended- Manufacturer
- MFR.Part #
- T322C475K035AS
- JLCPCB Part #
- C1651469
- Package
- Plugin,D4.6xL8.8mm
- Description
- -55℃~+125℃ 35V 3Ω 4.7uF ±10% 插件,D4.6xL8.8mm Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T322C475K035AS Specifications
T322C475K035AS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D4.6xL8.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3Ω | |
| Voltage Rating | 35V | |
| Tolerance | ±10% | |
| Capacitance | 4.7uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T322C475K035AS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T322C475K035AS Documents
T322C475K035AS datasheets or manufacturer documentation.
Datasheet: T322C475K035AS Datasheet (PDF)
T322C475K035AS Schematic Symbol & PCB Footprint
The T322C475K035AS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.