
* Images are for reference only
LDECE4150KA0N00
Extended
- Manufacturer
- KEMET
- MFR.Part #
- LDECE4150KA0N00
- JLCPCB Part #
- C3777868
- Package
- SMD,6.1x7.2mm
- Description
- -55℃~+125℃ 1.5uF 50V Metallized Polyester、Metallized Polyethylene Naphthalate ±10% SMD,6.1x7.2mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7205
200+
$0.2799
500+
$0.2702
1000+
$0.2654