
* Images are for reference only
L1007R4R7MPWST
Extended
- Manufacturer
- KEMET
- MFR.Part #
- L1007R4R7MPWST
- JLCPCB Part #
- C3222015
- Package
- 1007
- Description
- 100mΩ 235mA 4.7uH ±20% 1007 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1106
1000+
$0.0428
2500+
$0.0414
5000+
$0.0406
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →