This website requires JavaScript.
no-image

* Images are for reference only

EDK335M100S9HAA

Extended
Manufacturer
KEMET
MFR.Part #
EDK335M100S9HAA
JLCPCB Part #
C2165000
Package
SMD,D6.3xL8mm
Description
-40℃~+85℃ 100V 2000hrs@85℃ 3.3uF 50mA@120Hz 6.3mm 8mm ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 121

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0746
2000+ $0.0290
5000+ $0.0279
10000+ $0.0274

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons