This website requires JavaScript.
no-image

* Images are for reference only

EDH336M200S9SAA

Extended
Manufacturer
KEMET
MFR.Part #
EDH336M200S9SAA
JLCPCB Part #
C3829707
Package
SMD,D12.5xL16.5mm
Description
-25℃~+105℃ 12.5mm 120mA@120Hz 16.5mm 2000hrs@105℃ 200V 33uF ±20% SMD,D12.5xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1450
200+ $0.4439
500+ $0.4278
1000+ $0.4198

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons