


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,P=10mm | |
| Voltage Rating | 10kV | |
| Pin Spacing | 10mm | |
| Tolerance | ±10% | |
| Capacitance | 12pF | |
| Temperature Coefficient | SL | |
| Diameter | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CGP1C120KNSDAAWL25 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,P=10mm | |
| Voltage Rating | 10kV | |
| Pin Spacing | 10mm | |
| Tolerance | ±10% | |
| Capacitance | 12pF | |
| Temperature Coefficient | SL | |
| Diameter | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CGP1C120KNSDAAWL25. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CGP1C120KNSDAAWL25 datasheets or manufacturer documentation.
Datasheet: CGP1C120KNSDAAWL25 Datasheet (PDF)
The CGP1C120KNSDAAWL25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.