
* Images are for reference only
C971U472MUWDCAWL45
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C971U472MUWDCAWL45
- JLCPCB Part #
- C19730812
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 4.7nF Y1、X1 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6041
200+
$1.0391
500+
$1.0053
1000+
$0.9876
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →