
* Images are for reference only
C721U102MSVDBA7317
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C721U102MSVDBA7317
- JLCPCB Part #
- C7099744
- Package
- Plugin,P=10mm
- Description
- -25℃~+125℃ 1nF 440V X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$1.1298
10+
$0.9498
30+
$0.8518
100+
$0.7409
500+
$0.6927
1000+
$0.6702
Related Products