
* Images are for reference only
C4AUOBW5270M3PJ
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AUOBW5270M3PJ
- JLCPCB Part #
- C3783846
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 27uF 900V ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6852
200+
$2.5873
500+
$2.4973
1000+
$2.4523