
* Images are for reference only
C4AF3EW5200A3AK
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AF3EW5200A3AK
- JLCPCB Part #
- C3785979
- Package
- Plugin,P=52.5mm
- Description
- -55℃~+105℃ 20uF 400V、800V ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4917
200+
$4.4482
500+
$4.2908
1000+
$4.2136