
* Images are for reference only
C4AEOBU4800A12J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AEOBU4800A12J
- JLCPCB Part #
- C3800643
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+85℃ 8uF 900V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4671
200+
$1.3428
500+
$1.2945
1000+
$1.2720
Related Products