
* Images are for reference only
C1206C102KFRACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1206C102KFRACTU
- JLCPCB Part #
- C2172094
- Package
- 1206
- Description
- 1.5kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.8362
10+
$0.6819
30+
$0.6063
100+
$0.5291
500+
$0.4841
1000+
$0.4600