
C340C473J2G5CA
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | KEMET | |
| Package | - | |
| Voltage Rating | 200V | |
| Tolerance | ±5% | |
| Capacitance | 47nF | |
| Temperature Coefficient | C0G、NP0 |

* Images are for reference only
C340C473J2G5CA
Extended- Manufacturer
- MFR.Part #
- C340C473J2G5CA
- JLCPCB Part #
- C19498837
- Package
- -
- Description
- 200V 47nF C0G、NP0 ±5% - Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
C340C473J2G5CA
Extended- Manufacturer
- MFR.Part #
- C340C473J2G5CA
- JLCPCB Part #
- C19498837
- Package
- -
- Description
- 200V 47nF C0G、NP0 ±5% - Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C340C473J2G5CA Specifications
C340C473J2G5CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | KEMET | |
| Package | - | |
| Voltage Rating | 200V | |
| Tolerance | ±5% | |
| Capacitance | 47nF | |
| Temperature Coefficient | C0G、NP0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C340C473J2G5CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C340C473J2G5CA Schematic Symbol & PCB Footprint
The C340C473J2G5CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.