
* Images are for reference only
C317C474K5R5TA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C317C474K5R5TA
- JLCPCB Part #
- C3698399
- Package
- Plugin,P=5.08mm
- Description
- 470nF 50V X7R ±10% 插件,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 727
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 727
In-stock Item Pricing
Qty Unit Price
1+
$0.4163
10+
$0.3327
30+
$0.2957
100+
$0.2507
500+
$0.2315
1000+
$0.2186