
* Images are for reference only
C1210C104K2RACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1210C104K2RACTU
- JLCPCB Part #
- C2173061
- Package
- 1210
- Description
- 100nF 200V X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.1123
50+
$0.0914
150+
$0.0809
500+
$0.0731
2500+
$0.0668
5000+
$0.0636
Related Products