This website requires JavaScript.
no-image

* Images are for reference only

ALS81H304LM025

Extended
Manufacturer
KEMET
MFR.Part #
ALS81H304LM025
JLCPCB Part #
C1617606
Package
Bolt,D63.5xL131mm
Description
-40℃~+105℃ 0.3F 131mm 25V 26.3A@10kHz 28.5mm 63.5mm 8000hrs@105℃ 9mΩ@100Hz ±20% 螺栓,D63.5xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.5866
200+ $12.2248
500+ $11.7949
1000+ $11.5824
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons