This website requires JavaScript.
no-image

* Images are for reference only

ALS81H122DF400

Extended
Manufacturer
KEMET
MFR.Part #
ALS81H122DF400
JLCPCB Part #
C3812689
Package
Bolt,D36xL105mm
Description
-40℃~+105℃ 10.6A@10kHz 105mm 113mΩ@100Hz 12.8mm 1200uF 36mm 400V 6000hrs@105℃ ±20% 螺栓,D36xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.7828
200+ $5.3340
500+ $5.1475
1000+ $5.0542
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons