
* Images are for reference only
ALS81C334QP040
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS81C334QP040
- JLCPCB Part #
- C1616389
- Package
- Bolt,D90xL146mm
- Description
- -40℃~+105℃ 0.33F 146mm 31.8mm 33.2A@10kHz 40V 6mΩ@100Hz 9000hrs@105℃ 90mm ±20% 螺栓,D90xL146mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.9862
200+
$23.6017
500+
$22.7720
1000+
$22.3619